- Home ›
- All Products›
- 1958523-3
1958523-3
TE Connectivity / AMP Brand
STRATO, R, HR, 6, M6(1/4), NIPL, 90 BEND
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
STRATO, R, HR, 6, M6(1/4), NIPL, 90 BEND
Search Keywords: 19585233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1958523-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Stud Size:1/4
-
Terminal Plating Material:Nickel
-
Packaging Method:Loose Piece
-
Sealable:No
-
Number of Holes:1
-
Packaging Quantity:100
-
Wire Insulation Support:Without
-
Barrel Type:Closed
-
Barrel Inside Diameter:.232 in, 5.89 mm
-
Wire Size:6 AWG, 20800 – 33100 CMA, 10.5 – 16.8 mm²
-
Operating Temperature Range:343 °C, 649 °F
-
Tongue Thickness:.057 in, 1.45 mm
-
Stud Diameter:.265 in, 6.73 mm
-
Product Weight:5.394 g
-
Terminal Orientation:Right Angle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
500
$5.07
1,000
$2.69
1,500
$1.89
2,000 +
$1.85
Click for Quote
Log in
to unlock special pricing