Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1958520-4

STRATO-THERM, HR 8 10 NIPL, 60 BEND

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
STRATO-THERM, HR 8 10 NIPL, 60 BEND
Search Keywords: 19585204
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1958520-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Stud Diameter:
    .197 in, 5 mm
  • Number of Holes:
    1
  • Tongue Thickness:
    .051 in, 1.3 mm
  • Sealable:
    No
  • Terminal Plating Material:
    Nickel
  • Product Weight:
    3.637 g
  • Operating Temperature Range:
    343 °C, 649 °F
  • Packaging Method:
    Loose Piece
  • Terminal Orientation:
    Angled
  • Stud Size:
    #10
  • Packaging Quantity:
    100
  • Barrel Type:
    Closed
  • Barrel Inside Diameter:
    .172 in, 4.37 mm
  • Wire Insulation Support:
    Without
  • Wire Size:
    8 AWG, 13100 – 20800 CMA, 6.64 – 10.5 mm²
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1958520-4 RoHS compliant?
Yes, 1958520-4 is RoHS compliant.
What is the lead time for 1958520-4?
The standard lead time for 1958520-4 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,590
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
26 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
80
$4.02
300
$4.01
500
$4.00
1,000
$3.99
2,000
$2.11
3,000
$1.49
4,000 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!