- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 1958509-1
1958509-1
TE Connectivity / AMP Brand
SPLICE,STRATO-THERM, BUTT, HR, 4 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SPLICE,STRATO-THERM, BUTT, HR, 4 AWG
Search Keywords: 19585091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1958509-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Accessory Type:Splice
-
Barrel Type:Closed Barrel
-
Barrel Inside Diameter:.296 in, 7.52 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
915
Can Ship immediately
Manufacturer Stock:
1,288
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$5.30
50
$5.29
100
$5.28
250
$5.26
500
$3.24
750
$2.56
1,000 +
$2.51
Click for Quote
Log in
to unlock special pricing