- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1958439-2
1958439-2
TE Connectivity / AMP Brand
STRA,RT,4 AWG,M4/#8,HR,AU
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
STRA,RT,4 AWG,M4/#8,HR,AU
Search Keywords: 19584392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1958439-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Stud Size:#8 , M4
-
Wire Size:4 AWG, 33100 – 52600 CMA, 21 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
273
Ships today, if you order in
Manufacturer Stock:
1,200
can ship
MOQ for out of Stock Qty:
25
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$121.49
5
$121.19
10
$120.88
25
$120.58
50
$63.84
75
$44.92
100 +
$44.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT