- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1958392-2
1958392-2
TE Connectivity / AMP Brand
BSP,PG,22-16,TIN,SPCL,CLR W/RED STRIPE
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
BSP,PG,22-16,TIN,SPCL,CLR W/RED STRIPE
Search Keywords: 19583922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1958392-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
High Temperature Rating:105 °C, 221 °F
-
Splice Type:Butt Splice
-
Support Style:Insulation Support
-
Military Category:No
-
Wire/Cable Type:Discrete Wire
-
Splice Features:Standard
-
Heavy Duty:No
-
Contact Plating Thickness:2.54 µm
-
Wire Insulation Support:With
-
Insulated:Yes
-
Wire Insulation Diameter (Max):.17 in, 4.38 mm
-
Contact Plating Material:Tin
-
Accessory Type:Splice
-
Color Features:Red Stripes
-
Plating Material:Tin
-
Serrated:No
-
Wire Size:22 – 16 AWG, 509 – 3260 CMA, .3 – 1.42 mm²
-
Barrel Type:Closed Barrel
-
Terminal & Splice Type:Splice
-
Operating Temperature Range:175 °C, 221 °F
-
Overall Length:.875 in, 22.23 mm
-
Splice Material:Copper
-
Barrel Style:Standard
-
Termination Method:Crimp
-
Insulation Sleeve Material:PVC
-
Packaging Quantity:1
-
Packaging Method:Package
-
Product Type:Splice
-
Barrel Inside Diameter:.12 in, 3.048 mm
-
Sealable:No
-
Insulation Material:PVC
-
Government Qualified:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
100
36 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1,500
$0.7364
3,000
$0.4532
4,500
$0.3588
6,000 +
$0.3516
Click for Quote
Log in
to unlock special pricing