- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1958388-1
TE Connectivity / AMP Brand
1958388-1
STRA,RCT,4,M5,NI
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1958388-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Stud Size: | M5 |
| Wire Size: | 4 AWG, 33100 – 52600 CMA, 21 mm² |