- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1958292-1
1958292-1
TE Connectivity / AMP Brand
KIT 12-10,1/4,NI+RT555-1/4X1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
KIT 12-10,1/4,NI+RT555-1/4X1
Search Keywords: 19582921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1958292-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Stud Size:M6
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 3 – 6 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
417
Ships today, if you order in
Manufacturer Stock:
5,583
can ship
MOQ for out of Stock Qty:
125
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$93.82
25
$93.59
50
$93.35
125
$93.12
250
$47.56
375
$32.37
500 +
$31.72
Click for Quote
Log in
to unlock special pricing