- Home ›
- All Products›
- 1958246-1
1958246-1
TE Connectivity / AMP Brand
TERMINAL,SOLIS R HR 1/0 7/16 45bend
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
TERMINAL,SOLIS R HR 1/0 7/16 45bend
Search Keywords: 19582461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1958246-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Sealable:No
-
Packaging Method:Package
-
Packaging Quantity:50
-
Wire Insulation Support:Without
-
Stud Size:7/16
-
Number of Holes:1
-
Barrel Type:Closed
-
Terminal Plating Material:Nickel
-
Barrel Inside Diameter:.444 in, 11.28 mm
-
Operating Temperature Range:343 °C, 649 °F
-
Wire Size:0 AWG, 98676 – 118412 CMA, 41 – 60 mm²
-
Tongue Thickness:.031 in, .79 mm
-
Stud Diameter:.453 in, 11.51 mm
-
Terminal Orientation:45 Bend
-
Product Length:1.85 in, 46.99 mm
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
599
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$139.78
3
$137.37
5
$134.97
10
$132.55
200 +
$120.50
Click for Quote
Log in
to unlock special pricing