- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 1958167-1
1958167-1
TE Connectivity / AMP Brand
Ring Tongue Terminal 4AWG Copper 51.28mm Tin Lead
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Ring Tongue Terminal 4AWG Copper 51.28mm Tin Lead
Search Keywords: 19581671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1958167-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
50
33 Weeks
can ship
12/28/26