- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 1958074-1
1958074-1
TE Connectivity / AMP Brand
DG,R,26-22,#10,SNPB(60/40)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DG,R,26-22,#10,SNPB(60/40)
Search Keywords: 19580741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1958074-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:5 mm
-
Wire Size:22-26 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
780
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$1.94
100
$1.73
250
$1.69
500
$1.67
1,000
$1.62
3,000
$1.60
5,000
$1.58
8,000 +
$1.57
Click for Quote
Log in
to unlock special pricing