Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1955660-7

RAST 5,HSG,7P,RIGHT ANGLE, GWT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RAST 5,HSG,7P,RIGHT ANGLE, GWT
Search Keywords: 19556607
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1955660-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 320
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: M
Number of Contacts: 7
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1955660-7 RoHS compliant?
Yes, 1955660-7 is RoHS compliant.
What is the lead time for 1955660-7?
The standard lead time for 1955660-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,840
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$5.71
500
$5.70
1,000
$5.68
1,680
$5.67
3,360
$2.90
5,040
$1.97
6,720 +
$1.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!