- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1954563-1
1954563-1
TE Connectivity / AMP Brand
Conn Power PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Search Keywords: 19545631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1954563-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:PL
-
Number of Contacts:4
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,500
$0.8605
3,000
$0.5296
4,500
$0.4192
6,000 +
$0.4108
Click for Quote
Log in
to unlock special pricing