- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1954289-1
1954289-1
TE Connectivity / AMP Brand
Connector,Blade & Recpt 2 Pos
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Connector,Blade & Recpt 2 Pos
Product Highlights:
- Connector Assembly
- Connector Type = Blade and Receptacle LED Lighting
- Hermaphroditic
- Number of Positions = 2
- Terminate To Printed Circuit Board
Search Keywords: 19542891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1954289-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Surface Mount
-
Pitch:4 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
3000
Order Increment:
1000
31 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1,000
$0.5075
3,000
$0.4702
6,000
$0.4564
9,000
$0.4455
12,000 +
$0.4398
Click for Quote
Log in
to unlock special pricing