- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 1954097-1
1954097-1
TE Connectivity / AMP Brand
Poke In SMT,2 Position Connect
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Poke In SMT,2 Position Connect
Product Highlights:
- Connector
- Connector Type = SMT Poke-In LED Lighting
- Receptacle
- Number of Positions = 2
- Terminate To Printed Circuit Board, Terminate To Wire
Search Keywords: 19540971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1954097-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:LED Socket
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:RCP
-
Pitch:4 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
275,972
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
800
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.9495
2,800
$0.9472
5,600
$0.5014
8,400
$0.3529
11,200 +
$0.3458
Click for Quote
Log in
to unlock special pricing