- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 194211-1
194211-1
TE Connectivity / AMP Brand
SOCKET ASSY, 2mm, #10AWG, LUBRICATED
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET ASSY, 2mm, #10AWG, LUBRICATED
Product Highlights:
- Contact
- Universal MATE-N-LOK II Product Line
- Terminate To Wire
- Crimp Termination Method
- High Current
Search Keywords: 1942111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:194211-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$13.62
2,000
$6.96
3,000
$4.74
4,000 +
$4.64
Click for Quote
Log in
to unlock special pricing