- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 194189-8
TE Connectivity / AMP Brand
194189-8
PIN ASSY., CRIMP
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Pin
- Contact Mating Sequence = Third
- Pin Type = Crimp
- Pin Diameter = 3.00 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 194189-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Contact Type: | Power |
| Gender: | Pin |
| Wire Size: | 10 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver over Nickel |
| Maximum Current Rating: | 25 A |
| Termination Method: | Crimp |