- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 194189-7
194189-7
TE Connectivity / AMP Brand
PIN ASSY., CRIMP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PIN ASSY., CRIMP
Search Keywords: 1941897
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:194189-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:8 AWG
-
Contact Material:Copper
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:30 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$49.12
500
$25.09
750
$17.08
1,000 +
$16.74
Click for Quote
Log in
to unlock special pricing