- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 194189-3
TE Connectivity / AMP Brand
194189-3
PIN ASSY., CRIMP
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Pin
- Contact Mating Sequence = First
- Pin Type = Crimp
- Pin Diameter = 3.00 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 194189-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Contact Type: | Power |
| Gender: | Pin |
| Wire Size: | 12-14 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver over Nickel |
| Termination Method: | Crimp |