- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 194032-7
194032-7
TE Connectivity / AMP Brand
SKT ASSY, 3MM, 12-14 GA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SKT ASSY, 3MM, 12-14 GA
Product Highlights:
- Contact
- Socket
- Socket Type = Crimp
- Socket Diameter = 3.00 mm
- Continuous Current Amperage = 15 Amps.
Search Keywords: 1940327
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:194032-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
625
$30.79
1,250
$15.73
1,875
$10.71
2,500 +
$10.49
Click for Quote
Log in
to unlock special pricing