Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

193991-4

Contact - Multimate - Type XII Series - Pin - Crimp - 8 AWG - Silver Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Contact - Multimate - Type XII Series - Pin - Crimp - 8 AWG - Silver Plated Contacts.
Product Highlights:
  • Pin
  • High Current
  • Silver Contact Mating Area Plating Material
  • Wire Range = 8.00² [8] mm [AWG]
  • Copper Alloy Contact Base Material
Search Keywords: 1939914
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 193991-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1250
Contact Type: Power
Gender: Pin
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 193991-4 RoHS compliant?
Yes, 193991-4 is RoHS compliant.
What is the lead time for 193991-4?
The standard lead time for 193991-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,306
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.73
10
$13.56
25
$13.29
50
$13.01
100
$12.88
250
$12.85
500 +
$12.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!