- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 193990-2
TE Connectivity / AMP Brand
193990-2
Socket Contact Silver Crimp 8 AWG Power, Stamped
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- High Current
- Gold (30) Contact Mating Area Plating Material
- Wire Range = 8.00² [8] mm [AWG]
- Copper Alloy Contact Base Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 193990-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Contact Type: | Power |
| Gender: | SKT |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver over Nickel |
| Termination Method: | Crimp |