- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 1939870-1
TE Connectivity / AMP Brand
1939870-1
SD CARD CONNECTOR EMBOSS ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1939870-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
180 |
| Type: | SD Card |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Gender: | Pin |
| Pitch: | 1.7 mm |
| Number of Contacts: | 9 |
| Termination Method: | Solder |
| Operating Temperature: | -25 to 85 °C |