- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 1939708-1
1939708-1
TE Connectivity / AMP Brand
Industrial Ethernet Cat5e (AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Industrial Ethernet Cat5e (AWG
Search Keywords: 19397081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1939708-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
100 -
Number of Conductors:8
-
Conductor Material:N/A
-
Cable Length:100 m
-
Maximum Current Rating:N/A
-
Type:Industrial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,951
Ships today, if you order in
On Order:
1,000
can ship 6/22/26
300
can ship 8/12/26
Minimum Order Quantity:
50
34 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
50
$12.48
100
$12.36
300
$12.33
500
$11.96
1,000
$11.40
2,500
$10.76
5,000 +
$10.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT