- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1939581-1
1939581-1
TE Connectivity / AMP Brand
Conn Housing RCP 2 POS 15mm Crimp ST Cable Mount Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 2 POS 15mm Crimp ST Cable Mount Natural Bag
Search Keywords: 19395811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1939581-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:2503494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
200
$0.4876
1,200
$0.3657
1,800
$0.3413
2,400 +
$0.3345
Click for Quote
Log in
to unlock special pricing