- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 193846-1
TE Connectivity / AMP Brand
193846-1
Socket Contact - AMP Type II - 14 AWG (2 mm²) Wire Size - Power - Crimp Termination.
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- High Current
- Silver Contact Mating Area Plating
- Wire Range = 2.00-2.15² [14] mm [AWG]
- Copper Alloy Contact Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 193846-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 14 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver over Nickel |
| Termination Method: | Crimp |