Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

193844-1

Pin Contact Silver Crimp 14 AWG Power

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Pin Contact Silver Crimp 14 AWG Power
Product Highlights:
  • Pin
  • High Current
  • Silver Contact Mating Area Plating
  • Wire Range = 2.00-2.15² [14] mm [AWG]
  • Copper Alloy Contact Material
Search Keywords: 1938441
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 193844-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Power
Gender: Pin
Wire Size: 14 AWG
Contact Material: Copper Alloy
Contact Plating: Silver over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 193844-1 RoHS compliant?
Yes, 193844-1 is RoHS compliant.
What is the lead time for 193844-1?
The standard lead time for 193844-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
On Order:
2,404   can ship 1/8/27
Stock lot only:
4
Minimum Order Quantity:
5
19 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$14.333
5
$13.030
25
$8.210
50
$8.130
100
$7.390
300
$6.720
500
$6.650
1,000 +
$6.430
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!