- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 193842-1
193842-1
TE Connectivity / AMP Brand
Contact - Universal MATE-N-LOK II Series - Socket - Crimp / Solder - 12 AWG - Silver Plated Contacts.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact - Universal MATE-N-LOK II Series - Socket - Crimp / Solder - 12 AWG - Silver Plated Contacts.
Product Highlights:
- Contact
- Universal MATE-N-LOK II
- Not CompactPCI
- Contact Type = Socket
- High Current
Search Keywords: 1938421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:193842-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:32 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
On Order:
3,767
can ship 6/15/26
8,032
can ship 7/9/26
20,000
can ship 7/22/26
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$5.245
50
$3.572
100
$3.493
300
$3.400
500
$3.356
1,000
$3.339
2,500
$3.323
5,000 +
$3.306
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT