- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 193841-1
TE Connectivity / AMP Brand
193841-1
Contact - Universal MATE-N-LOK II Series - Pin - Crimp / Solder - 12 AWG - Silver Plated Contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Universal MATE-N-LOK II
- Not CompactPCI
- Contact Type = Pin
- High Current
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:193841-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:32 A
-
Termination Method:Crimp