Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

193837-5

A 6 mm diameter, silver-plated copper alloy crimp pin rated for 100A continuous current and designed for use with 4 AWG wire.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
A 6 mm diameter, silver-plated copper alloy crimp pin rated for 100A continuous current and designed for use with 4 AWG wire.
Product Highlights:
  • Pin
  • Pin Type = Crimp
  • Pin Diameter = 6.00 mm
  • Continuous Current Amperage = 100 Amps.
Search Keywords: 1938375
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 193837-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Contact Type: Power
Gender: Pin
Wire Size: 4 AWG
Contact Material: Copper Alloy
Contact Plating: Silver over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 193837-5 RoHS compliant?
Yes, 193837-5 is RoHS compliant.
What is the lead time for 193837-5?
The standard lead time for 193837-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,200   can ship 1/4/27
Minimum Order Quantity:
15
Order Increment:
15
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$36.15
30
$35.27
60
$34.42
105
$32.54
255
$31.66
510
$31.24
1,005 +
$30.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!