- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 193837-4
TE Connectivity / AMP Brand
193837-4
PIN ASSY.,CRIMP, 6MM, 6AWG
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Pin
- Pin Type = Crimp
- Pin Diameter = 6.00 mm
- Continuous Current Amperage = 76 A
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 193837-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694051 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |