- Home ›
- All Products›
- 193837-2
193837-2
TE Connectivity / AMP Brand
PIN ASSY.,CRIMP, 4MM,10AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PIN ASSY.,CRIMP, 4MM,10AWG
Product Highlights:
- Pin
- Pin Type = Crimp
- Pin Diameter = 4.00 mm
- Continuous Current Amperage = 44 Amps.
Search Keywords: 1938372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:193837-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Power Contact Type:Contact
-
Contact Retention Within Housing:With
-
Mating Pin Diameter:.157 in, 4 mm
-
Contact Orientation:Straight
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Material:Silver
-
Wire Contact Termination Area Plating Material:Silver
-
Contact Underplating Material:Nickel
-
Circuit Application:Power
-
Packaging Method:Bag
-
Contact Base Material:Copper Alloy
-
Contact Type:Pin
-
Wire Insulation Support:Without
-
Wire Contact Termination Area Plating Thickness:.2 µin, .005 µm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material Thickness:.2 µin, .005 µm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Sealable:No
-
Packaging Quantity:15
-
Contact Current Rating (Max):24 A
-
Contact Underplating Material Thickness:.5 µin, .01 µm
-
Wire Size:10 AWG, 10382 CMA, 5.26 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
15
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
600
$17.15
1,200
$17.10
1,800
$17.06
2,400 +
$17.02
Click for Quote
Log in
to unlock special pricing