Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

193796-1

Contact - Universal MATE-N-LOK II Series - Pin - Crimp - 10 AWG - Silver Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Contact - Universal MATE-N-LOK II Series - Pin - Crimp - 10 AWG - Silver Plated Contacts.
Product Highlights:
  • Contact
  • Universal MATE-N-LOK II
  • Not CompactPCI
  • Contact Type = Pin
  • High Current
Search Keywords: 1937961
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 193796-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Contact Type: Power
Gender: Pin
Wire Size: 10 AWG
Contact Material: Copper Alloy
Contact Plating: Silver
Maximum Current Rating: 32 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 193796-1 RoHS compliant?
Yes, 193796-1 is RoHS compliant.
What is the lead time for 193796-1?
The standard lead time for 193796-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,630
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.07
250
$2.24
500
$2.21
1,000
$2.16
2,000
$2.14
3,000
$2.13
4,000 +
$2.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!