- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 193673-5
193673-5
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 4AWG Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 4AWG Tray
Search Keywords: 1936735
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:193673-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Contact Type:Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:4 AWG
-
Contact Material:Copper Alloy3465
-
Contact Plating:Silver Over Nickel3466
-
Maximum Current Rating:76 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
263
Ships today, if you order in
MOQ for out of Stock Qty:
96
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$39.45
25
$33.21
50
$33.04
96
$32.96
192
$32.88
288
$32.80
384 +
$32.71
Click for Quote
Log in
to unlock special pricing