Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

193673-4

SKT ASSY.,CRIMP, 6MM, 6AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SKT ASSY.,CRIMP, 6MM, 6AWG
Product Highlights:
  • Socket
  • With Louvertac Band
  • Socket Type = Crimp
  • Mating Pin Diameter = 6.00 mm
  • Continuous Current Amperage = 76 Amps.
Search Keywords: 1936734
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 193673-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Contact Type: Power
Gender: SKT
Wire Size: 6 AWG
Contact Material: Copper Alloy
Contact Plating: Silver over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 193673-4 RoHS compliant?
Yes, 193673-4 is RoHS compliant.
What is the lead time for 193673-4?
The standard lead time for 193673-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Ships today, if you order in
MOQ for out of Stock Qty:
252
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$124.15
50
$121.52
100
$119.09
252
$117.90
504
$116.71
756
$79.48
1,008 +
$77.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!