Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

193673-2

Rectangular Power Contact - Silver Plated Contacts - Copper Alloy - Crimp.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Rectangular Power Contact - Silver Plated Contacts - Copper Alloy - Crimp.
Product Highlights:
  • Socket
  • With Louvertac Band
  • Socket Type = Crimp
  • Mating Pin Diameter = 4.00 mm
  • Continuous Current Amperage = 44 Amps.
Search Keywords: 1936732
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    193673-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    40
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    10 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Silver over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 193673-2 RoHS compliant?
Yes, 193673-2 is RoHS compliant.
What is the lead time for 193673-2?
The standard lead time for 193673-2 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,922
Can Ship immediately
40 Weeks can ship 8/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.42
5
$44.82
10
$36.38
40
$33.67
80
$33.34
120
$33.00
280 +
$31.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!