- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 193643-1
193643-1
TE Connectivity / AMP Brand
SKT ASSY. ,POWER, #10-12 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
SKT ASSY. ,POWER, #10-12 AWG
Product Highlights:
- Socket
- High Current
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 5.00-6.00² [10] mm [AWG]
- Copper Alloy Contact Material
Search Keywords: 1936431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:193643-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
305
can ship 7/13/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
313
106 Weeks
can ship
6/6/28
Price (USD)
Qty
Unit Price
5
$22.97
100
$14.81
250
$13.99
313
$13.92
625
$13.85
938
$13.78
1,250 +
$13.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT