Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

193535-1

SKT ASSY. ,POWER, #12-14 AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SKT ASSY. ,POWER, #12-14 AWG
Product Highlights:
  • Socket
  • High Current
  • Gold (30) over Nickel (50) Contact Mating Area Plating
  • Wire Range = 2.00-3.00² [14-12] mm [AWG]
  • Copper Alloy Contact Material
Search Keywords: 1935351
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 193535-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Contact Type: Power
Gender: SKT
Wire Size: 12-14 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 193535-1 RoHS compliant?
Yes, 193535-1 is RoHS compliant.
What is the lead time for 193535-1?
The standard lead time for 193535-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
18 Weeks can ship 3/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
375
$53.97
750
$27.57
1,125
$18.76
1,500 +
$18.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!