- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1934985-1
1934985-1
TE Connectivity / AMP Brand
Conn High Density HDR 100Signal/50Cavity POS 1.9mm Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn High Density HDR 100Signal/50Cavity POS 1.9mm Press Fit ST Thru-Hole
Search Keywords: 19349851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1934985-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:HDR
-
Termination Method:PRESS FIT
-
Number of Contacts:100Signal/50Cavity
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-65 to 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,376
Can Ship immediately
MOQ for In Stock Qty:
33
MOQ for out of Stock Qty:
33
Order Increment:
33
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
33
$29.67
50
$29.60
100
$29.53
198
$29.45
396
$15.54
594
$10.69
792 +
$10.48
Click for Quote
Log in
to unlock special pricing