- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1934822-1
TE Connectivity / AMP Brand
1934822-1
Right Angle Header DBL W 5PR 10 COL Tinman 85 OHM
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Right Angle Header DBL W 5PR 10 COL Tinman 85 OHM
Search Keywords: 19348221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1934822-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Type:N/A
-
Gender:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 1934822-1 RoHS compliant?
Yes, 1934822-1 is RoHS compliant.
What is the lead time for 1934822-1?
The standard lead time for 1934822-1 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
110
10 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
110
$108.40
220
$55.36
330
$37.69
440 +
$36.93
Click for Quote
Log in
to unlock special pricing