- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1934633-1
TE Connectivity / AMP Brand
1934633-1
HIGH SPEED BACKPLANE CONNECTORS 6X12MM
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
HIGH SPEED BACKPLANE CONNECTORS 6X12MM
Search Keywords: 19346331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1934633-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Backplane
-
Gender:SKT
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:216
-
Termination Method:Solder
Tools/3D Models
+
Frequently Asked Questions
Is 1934633-1 RoHS compliant?
Yes, 1934633-1 is RoHS compliant.
What is the lead time for 1934633-1?
The standard lead time for 1934633-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
144
Can Ship immediately
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$57.27
5
$53.97
10
$53.16
40
$50.98
80
$50.33
120
$50.02
280 +
$49.42
Click for Quote
Log in
to unlock special pricing