- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1934515-1
1934515-1
TE Connectivity / AMP Brand
Tinman Header Assy Double 6x8
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tinman Header Assy Double 6x8
Search Keywords: 19345151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1934515-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:144
-
Termination Method:PRESS FIT
-
Operating Temperature:-65 to 90 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
26
Ships today, if you order in
You may purchase all in-stock quantity of 26
Stock lot only:
26
MOQ for In Stock Qty:
260
MOQ for out of Stock Qty:
260
Order Increment:
26
9 Weeks
can ship
8/3/26