Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1934504-1

Conn Backplane RCP 144 POS 1.9mm Press Fit RA Thru-Hole Box/Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conn Backplane RCP 144 POS 1.9mm Press Fit RA Thru-Hole Box/Tube
Search Keywords: 19345041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1934504-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: Backplane3410
Gender: RCP3394
Body Orientation: Right Angle3390
Mounting: Through Hole3402
Pitch: 1.9 mm
Number of Contacts: 144
Termination Method: Press Fit3409
Operating Temperature: -65 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1934504-1 discontinued?
Yes, 1934504-1 from Te Connectivity / Amp Brand is discontinued (end-of-life March 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1934504-1 RoHS compliant?
Yes, 1934504-1 is RoHS compliant.
What is the lead time for 1934504-1?
The standard lead time for 1934504-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately You may purchase all in-stock quantity of 39
Stock lot only:
39
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
Order Increment:
30
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$118.085
50
$107.350
100
$107.080
240
$106.820
480
$54.560
720
$37.140
960 +
$36.390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!