- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1934359-1
TE Connectivity / AMP Brand
1934359-1
TinMan R/A Header Assy 3x8 Ope
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
TinMan R/A Header Assy 3x8 Ope
Search Keywords: 19343591
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1934359-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
33 |
| Type: | High Speed |
| Gender: | HDR |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 1.9 mm |
| Number of Contacts: | 72 |
| Termination Method: | PRESS FIT |
| Operating Temperature: | -65 to 90 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1934359-1 RoHS compliant?
Yes, 1934359-1 is RoHS compliant.
What is the lead time for 1934359-1?
The standard lead time for 1934359-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
10 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
132
$41.61
264
$21.96
396
$15.10
528 +
$14.80
Click for Quote
Log in
to unlock special pricing
Accessories