- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1934357-1
TE Connectivity / AMP Brand
1934357-1
Tinman R/A Header Assy 3x10 Open
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1934357-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
26 |
| Type: | High Speed |
| Gender: | HDR |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 1.9 mm |
| Number of Contacts: | 90 |
| Termination Method: | PRESS FIT |
| Operating Temperature: | -65 to 90 °C |