Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1934355-1

TinMan R/A Header Assy 3x16 Open

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance
Description +
TinMan R/A Header Assy 3x16 Open
Search Keywords: 19343551
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1934355-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: Backplane
Gender: PL
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.9 mm
Number of Contacts: 144
Termination Method: PRESS FIT
Operating Temperature: -65 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1934355-1 discontinued?
Yes, 1934355-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1934355-1 RoHS compliant?
Yes, 1934355-1 is RoHS compliant.
What is the lead time for 1934355-1?
The standard lead time for 1934355-1 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Ships today, if you order in
Minimum Order Quantity:
16
Order Increment:
16
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
16
$60.98
25
$60.83
50
$60.68
96
$60.53
192
$31.95
288
$21.97
384 +
$21.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!