- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1934350-1
1934350-1
TE Connectivity / AMP Brand
Conn Backplane HDR 120 POS 1.9mm Press Fit RA Thru-Hole Box/Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Backplane HDR 120 POS 1.9mm Press Fit RA Thru-Hole Box/Tube
Search Keywords: 19343501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1934350-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Backplane3410
-
Gender:HDR3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:1.9 mm
-
Number of Contacts:120
-
Termination Method:Press Fit3409
-
Operating Temperature:-65 to 90 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,496
Ships today, if you order in
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
26
Order Increment:
26
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
26
$44.24
50
$44.13
100
$44.01
130
$43.90
260
$23.17
390
$15.93
520 +
$15.62
Click for Quote
Log in
to unlock special pricing