Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1934348-1

TinMan R/A Header Assy 5x16 Do

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
TinMan R/A Header Assy 5x16 Do
Search Keywords: 19343481
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1934348-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: Backplane
Gender: PL
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.9 mm
Number of Contacts: 240
Termination Method: PRESS FIT
Operating Temperature: -65 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1934348-1 RoHS compliant?
Yes, 1934348-1 is RoHS compliant.
What is the lead time for 1934348-1?
The standard lead time for 1934348-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately You may purchase all in-stock quantity of 39
Stock lot only:
11
MOQ for out of Stock Qty:
126
Order Increment:
14
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$102.80
25
$102.54
50
$102.29
100
$102.03
126
$101.78
252
$51.98
378
$35.38
504 +
$34.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!