Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1934347-1

TinMan R/A Header Assy 5x16 Open

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
TinMan R/A Header Assy 5x16 Open
Search Keywords: 19343471
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1934347-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: Backplane
Gender: PL
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 1.9 mm
Number of Contacts: 240
Termination Method: PRESS FIT
Operating Temperature: -65 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1934347-1 RoHS compliant?
Yes, 1934347-1 is RoHS compliant.
What is the lead time for 1934347-1?
The standard lead time for 1934347-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Can Ship immediately You may purchase all in-stock quantity of 57
Stock lot only:
9
MOQ for out of Stock Qty:
160
Order Increment:
16
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$154.51
50
$154.12
100
$153.74
160
$153.35
320
$78.33
480
$53.32
640 +
$52.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!