- Home ›
- All Products›
- 1934346-1
TE Connectivity / AMP Brand
1934346-1
Tin Man Header Assy 3x16 Double
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Tin Man Header Assy 3x16 Double
Search Keywords: 19343461
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1934346-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |
| Impedance: | 100 Ω |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Circuit Application: | Signal |
| Operating Voltage: | 250 VAC |
| PCB Connector Assembly Type: | PCB Mount Header |
| Backplane Architecture: | Traditional Backplane |
| Number of Pairs: | 48 |
| Contact Type: | Pin |
| Number of Shrouded Sides: | 4 |
| Signal Arrangement: | Differential |
| PCB Mount Orientation: | Vertical |
| Mating Alignment: | With |
| Mating Retention: | Without |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Connector Width: | 16 mm |
| PCB Mount Retention Type: | Action/Compliant Tail |
| Contact Current Rating (Max): | .5 A |
| PCB Mount Retention: | With |
| End Wall Location: | Dual |
| PCB Contact Termination Area Plating Material: | Tin |
| Pairs per Column: | 3 |
| Contact Mating Area Plating Material: | Gold |
| PCB Hole Diameter: | .47 mm |
| PCB Mount Alignment: | Without |
| Termination Method to Printed Circuit Board: | Through Hole - Press-Fit |
| Data Rate: | 10 Gb/s |
| Connector Mounting Type: | Board Mount |
| Number of Positions: | 144 |
| Number of Columns: | 16 |
| Contact Base Material: | Phosphor Bronze |
| Mating Alignment Type: | Guide Slot |
| Number of Differential Pairs per Column: | 3 |
| Agency/Standard: | UL |
| UL Flammability Rating: | UL 94V-0 |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Guide Hardware: | Without |
| Number of Signal Positions: | 96 |
| Number of Rows: | 9 |
| Shroud Style: | Fully Shrouded |
| Connector Height: | 11.8 mm |
| Connector Length: | 33.15 mm |
| Stackable: | No |
| Connector System: | Board-to-Board |
| Differential Impedance: | 100 Ω |
| Termination Post & Tail Length: | .098 in, 2.5 mm |
| Row-to-Row Spacing: | .055 in, 1.4 mm |
| PCB Contact Termination Area Plating Material Thickness: | 20 µin, .5 µm |
| Contact Mating Area Plating Material Thickness: | 29.92 µin, .76 µm |
| Operating Temperature Range: | -65 – 90 °C, -85 – 194 °F |
| Centerline (Pitch): | .075 in, 1.9 mm |
| Contact Mating Area Length: | .236 in, 6 mm |
| Packaging Method: | Box & Tube , Tube |
| Approved Standards: | UL E28476 |
| Contact Shape & Form: | Rectangular |
| Primary Product Color: | Black |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1934346-1 RoHS compliant?
Yes, 1934346-1 is RoHS compliant.
What is the lead time for 1934346-1?
The standard lead time for 1934346-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
120
$48.25
240
$25.47
360
$17.51
480 +
$17.16
Click for Quote
Log in
to unlock special pricing