Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1934345-1

Tin Man Header Assy 3x16 Right

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Tin Man Header Assy 3x16 Right
Search Keywords: 19343451
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1934345-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Type: Backplane
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 1.9 mm
Number of Contacts: 144
Termination Method: PRESS FIT
Operating Temperature: -65 to 90 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1934345-1 RoHS compliant?
Yes, 1934345-1 is RoHS compliant.
What is the lead time for 1934345-1?
The standard lead time for 1934345-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 470
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
Order Increment:
15
24 Weeks can ship 4/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$57.40
25
$57.25
60
$57.11
120
$30.23
180
$21.28
240 +
$20.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!